2292802-1

AS16 BACKSHELL, 12P PLUG, SMOOTH EXIT

Enhance the functionality of your 12P plug with the AS16 Backshell, designed for seamless cable management in automotive and industrial settings. Crafted from durable Polyamide with a UL 94V-0 flammability standard, this black backshell ensures reliable performance even in harsh conditions. Featuring strain relief for added protection, it guarantees secure connections and minimizes the risk of damage. With an operating temperature range of -40 to 125°C (-40 to 257°F), it's suitable for a wide range of applications. RoHS compliant and ideal for wire-to-device installations, this accessory is a must-have for maintaining the integrity of your connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292802-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292802-1
SKU:AMP2292802-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: