2292802-2

AS16 BACKSHELL, 12P PLUG, NC20

Enhance the connectivity of your automotive applications with the AS16 Backshell, featuring a 12-pin plug and a robust strain relief for secure cable management. Crafted from UL 94V-0 rated Polyamide, this black backshell ensures durability in industrial and commercial transportation environments. With an operating temperature range of -40 to 125°C (-40 to 257°F), it guarantees reliable performance even in harsh conditions. RoHS compliant, this accessory is designed for Wire-to-Device connectors, with a 180° cable exit angle for convenient installation. Upgrade your setup with this essential component from the AMPSEAL 16 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292802-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292802-2
SKU:AMP2292802-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: