Enhance the functionality and durability of your AS16 connector with this 12P Plug Backshell. Designed for seamless integration with the NC16 series, this black backshell features a strain relief for added stability. Crafted from high-quality polyamide material that meets UL 94V-0 flammability standards, it ensures reliable performance in industrial and commercial transportation applications. With an operating temperature range of -40 to 125°C (-40 to 257°F), it's suitable for a wide range of environments. RoHS compliant and designed for wire-to-device connectivity, this backshell is a essential accessory for automotive connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292802-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292802-3
SKU:AMP2292802-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: