2292860-3
AS16 BACKSHELL, 2P CAP, NC08
Enhance the durability and functionality of your AMPSEAL 16 connectors with the AS16 BACKSHELL. This essential accessory features a 2P CAP design in sleek black, providing a secure fit for your connections. Crafted from high-quality Polyamide with a UL 94V-0 flammability standard, it ensures reliable performance even in harsh industrial and commercial transportation environments. The included Strain Relief offers added protection, while the 180° cable exit angle allows for flexible installation. With an operating temperature range of -40 to 125°C (-40 to 257°F), this backshell is designed to withstand extreme conditions. Perfect for wire-to-device applications, it's a must-have component for your automotive connector setup. Rest assured of its quality and compliance as it meets all relevant industry standards. Elevate your connectivity experience with the AS16 BACKSHELL.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292860-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292860-3 |
SKU: | AMP2292860-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download |