Enhance your AMPSEAL 16 connector with the AS16 BACKSHELL, featuring a 3P CAP in sleek black. Designed for industrial and commercial transportation applications, this accessory provides strain relief and ensures secure cable termination. Crafted from UL 94V-0 rated Polyamide, it guarantees durability and safety in operating temperatures ranging from -40 to 125°C (-40 to 257°F). With a 180° cable exit angle, it offers flexibility in installation. RoHS compliant, this backshell is a reliable choice for automotive connector accessories. Elevate your connectivity solutions with the M227 model.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292861-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:3
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292861-3
SKU:AMP2292861-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: