Enhance your automotive connector setup with the AS16 Backshell, featuring a 4P cap for secure connections in NC12 environments. Its sleek black design complements any assembly, while the durable polyamide body ensures long-lasting performance, meeting UL 94V-0 flammability standards for safety. With strain relief included, this accessory guarantees optimal cable management. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's ideal for industrial and commercial transportation applications. Crafted for reliability, this AMPSEAL 16 backshell is a must-have in your connector arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292862-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:4
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292862-3
SKU:AMP2292862-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: