2292864-2
AS16 BACKSHELL, 8P CAP, NC20
Enhance the durability and performance of your AMPSEAL 16 connectors with the AS16 BACKSHELL. Designed for 8P CAP connectors in NC20 size, this black polyamide backshell offers essential strain relief, ensuring secure connections in industrial and commercial transportation applications. With a material flammability standard of UL 94V-0, it guarantees safety and reliability. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a vital accessory for wire-to-device connections. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292864-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292864-2 |
SKU: | AMP2292864-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |