2292865-2
AS16 BACKSHELL, 12P CAP, NC20
Enhance the durability and functionality of your AMPSEAL 16 connectors with the AS16 Backshell. Designed for industrial and commercial transportation applications, this black backshell features a 12P cap with strain relief included for secure cable connections. Crafted from UL 94V-0 rated polyamide, it offers reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F). The 180° cable exit angle and Wire-to-Device connector system make installation easy, ensuring a robust connection in automotive environments. Compliant with RoHS standards, this accessory is a must-have for maintaining the integrity of your automotive connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292865-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 12 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292865-2 |
SKU: | AMP2292865-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |