2292865-3

AS16 BACKSHELL, 12P CAP, NC16

Enhance the connectivity of your NC16 system with our AS16 BACKSHELL. Designed for seamless integration, this black AMPSEAL 16 accessory features a 12P cap for efficient organization. Crafted from durable polyamide with a UL 94V-0 flammability standard, it ensures reliability in industrial and commercial transportation applications. Complete with strain relief and a 180° cable exit angle, it offers both protection and flexibility. Operating smoothly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), this essential component, part of the M227 product line, guarantees optimal performance for your wire-to-device connection needs. Compliant with RoHS standards, it upholds environmental responsibility without compromising on quality. Elevate your automotive connectors with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292865-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292865-3
SKU:AMP2292865-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2022PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below.Download