2292906-1

2POS,MCON 1.2,REC HSG ASSY,SLD,COD A

Elevate your automotive connectivity with this high-performance 2-position connector. Designed for durability and efficiency, this essential component is ideal for use in Automotive, Truck, Bus, and Off-Road applications. RoHS compliant and boasting an IPX9K rating, it ensures optimal performance even in the most demanding environments. With a 180° cable exit angle and pitch of 2.54mm (.05 in), it offers seamless integration and reliable power transmission. Whether you're upgrading your vehicle's electronics or conducting maintenance, this connector is a must-have for any automotive enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292906-1
Color:Black
Number of Rows:1
Pitch:.05 in, 2.54 mm
IP Rating:IPX9K
Number of Positions:2
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2292906-1
Body Material:PBT GF
Connector Code:A
Blank Cavity Position:0
Mating Tab Width:1.83 mm / .072 in
Contact Current Rating (Max):17.5 A
Height:19.05 mm / .759 in
Length:30.5 mm / 1.2 in
Width:14.8 mm / 5.83 in
Operating Voltage:33 VAC / 33 VDC
Nominal Voltage Architecture:33 V
Polarized:Yes
Terminal Position Assurance:Yes
Mounting Feature:Without
Circuit Application:Signal
Serviceable:No
Connector Style:Housing for female terminals
Row-to-Row Spacing:2.54 mm / .1 in
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:Integrated in Housing
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/28/2022PCN-22-153265 - Drawing Change. we hereby inform you of this drawing change. The change is necessary to correct a typo on sealing range. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. There is no PPAP as this is just typo correction and not a physical change.Download
08/01/2022PCN-22-141984- adding alternative material. Adding Alternate material for peripheral seal, we hereby inform you of this change. The change is necessary due to the shortage of current raw material. The change will not affect performance. IMPORTANT: The current and previous revision of these parts can be used interchangeably in the field, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Download
08/01/2022PCN-22-142573 - Seal Design Change. TE Connectivity is making a change to the seal deign and color for the part number(s) listed below. This change improves the sealing insulation diameter range from 1.4-2.1mm to 1.22-2.1mm as well as the sealing level for the lower end of that range. The seal change can be visually identified by the color (Red) of the new seal. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are affected by this change.Download
06/06/2022PCN-22-134667 - Manufacturing location change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding a new workstation to manufacture the connector inner housing of the part numbers listed below. These PN's are customer restricted design and require customer approval before shipment. Please provide us with your immediate approval to prevent shipment delays. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. Download