Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292937-2 |
SKU: | AMP2292937-2 |
Body Material: | PBT GF |
Connector Code: | B |
Mating Tab Width: | 1.2 mm / .047 in |
Contact Current Rating (Max): | 17.5 A |
Height: | 18.2 mm / .717 in |
Length: | 52.9 mm / 2.08 in |
Width: | 14.8 mm / .583 in |
Operating Voltage: | 24 VAC / 24 VDC |
Nominal Voltage Architecture: | 12 V |
UL Flammability Rating: | UL 94-HB |
Polarized: | Yes |
Terminal Position Assurance: | Yes |
Mounting Feature: | With |
Circuit Application: | Power & Signal |
Serviceable: | Yes |
Connector Style: | Housing for male terminals |
Strain Relief: | Yes |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | Integrated in Housing |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2021 | PCN-21-117217 - Improvement. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the seal deign and color for the part number(s) listed below. This change improves the sealing insulation diameter range from 1.4-2.1mm to 1.22-2.1mm. this change is necessary to improving the sealing insulation diameter range and the sealing level for the entire range from IPX53 and USCAR2 to fully USCAR2. The change does impact performance. IMPORTANT: The current and previous revisions of these parts cannot be used interchangeably in the field due to the different sealing range. The changes are being phased in gradually and previous revision cannot remain stocked until use. Shipments of both configurations may not be mixed. | Download |