1718348-3

MCON 1.2 CB TAB STC AG

Enhance your automotive connectivity with our MCON 1.2 CB TAB STC AG terminals. Featuring a reliable crimp termination method with tin plating, these terminals ensure secure and durable connections even in harsh operating conditions ranging from -40 to 130 °C (-40 to 266 °F). Suitable for 22-24 AWG (0.25-0.35 mm²) wires, they offer easy F-Crimp installation with a primary locking feature for added stability. Designed for automotive, truck, bus, and off-road applications, these RoHS-compliant terminals guarantee both quality and environmental responsibility. Upgrade your connector solutions with these high-performance components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718348-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:22 - 24 AWG, .25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1718348-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.62 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.1 - 1.6 mm / .043 - .063 in
Wire Size Search:22 AWG / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: