1718350-3

MCON 1.2 CB TAB STC AG

Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 CB TAB STC AG terminals. Designed for optimal performance, these terminals feature F-Crimp technology for secure and reliable wire connections. With a wire size compatibility of 20 AWG (.5 - .75 mm²) and an operating temperature range of -40 to 150°C (-40 to 302°F), they are suitable for a wide range of applications. The clean body design and primary locking feature ensure a tight and durable connection, while meeting RoHS compliance standards. Elevate your connectivity solutions with these high-quality terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718350-3
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1718350-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.4 - 1.9 mm / .055 - .075 in
Wire Size Search:19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: