2296206-4
4P FH PLUG VAL-U-LOK FH GWT/V0
Easily connect power sources with our heavy-duty rectangular connector housing, ideal for demanding applications. This durable plug features a high-quality nylon housing with two rows of four positions each, allowing for secure and efficient power transmission. The 4.2mm pitch and socket contact type ensure a reliable connection, while the wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in diverse environments. RoHS compliant and suitable for wire and cable termination, this connector is a must-have for power-related circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296206-4 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 4 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296206-4 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |