Enhance your wiring projects with the POD-LOK 250 Straight Receptacle Terminal. Engineered for optimum performance, this terminal accommodates wire sizes ranging from 14 to 18 AWG, ensuring a secure and reliable connection. Crafted from high-quality brass with pre-tin plating, it offers superior conductivity and durability. Its F-Crimp design guarantees easy installation, while the open barrel type allows for efficient wire insertion. Suitable for temperatures ranging from -40 to 230°F, this RoHS-compliant terminal is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299282-2
Series:POD-LOK 250
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1 - 2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3 - 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299282-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Recognized
CSA Certified:No
UL Flammability Rating:UL 94V-0
RU (UL Component Program):No
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: