2299282-1
POD-LOK 250 STR. AWG 22-18 PTPBR GF
Enhance your wiring projects with the reliable performance of our POD-LOK 250 Straight Wire Receptacle. Designed for AWG 22-18 wires, this receptacle features a durable brass construction with pre-tin plating for seamless connectivity. Its F-Crimp terminal ensures secure attachment, while the open barrel design accommodates wires of various insulation diameters. With a high operating temperature range of -40 to 110°C, it's suitable for a wide range of applications. RoHS compliant and compatible with 6.35mm tab widths, this receptacle is a versatile and essential component for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2299282-1 |
Series: | POD-LOK 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .3 - 1 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .12 in, 2.2 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2299282-1 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Recognized |
CSA Certified: | No |
UL Flammability Rating: | UL 94V-0 |
RU (UL Component Program): | No |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |