| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2299924-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 6 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 228 |
| Data Rate: | 25 Gb/s |
| Application: | Thermally Enhanced |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 3 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µm, .76 µin |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Heat Sink Style: | Fin |
| Cage Type: | Stacked |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Custom |
| Heat Sink Height: | .265 in, 6.75 mm |
| Rear EONs Per Port Column: | 3 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Enhancements: | Thermally Enhanced |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2299924-3 |
| SKU: | AMP2299924-3 |
2299924-3
| Heilind Number: | AMP2299924-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2299924-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZQSFP+ STACKED REC ASSEMBLY 2X3, part of our high-speed connector series. This board mount assembly features six ports with a data rate of 25 Gb/s, making it ideal for thermally enhanced applications. With a compact 2x3 port matrix configuration and gold-plated contact mating areas, it ensures reliable signal transmission. The UL 94V-0 flammability standard compliance and nickel silver cage material guarantee durability and safety. Designed for ease of installation with through-hole press-fit termination, this assembly is suitable for a wide range of industrial and electronic applications. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-performance cage assembly.

