2301238-1

DTB PLUG HSG ASSY, 49POSN., FAKRA TYPE

Enhance your automotive connectivity with this 49-position DTB Plug Housing Assembly, meticulously crafted for optimal performance. Designed with precision, it ensures seamless integration within the MCON Interconnection System, featuring four rows of positions for efficient signal transmission. Crafted in sleek black, it not only offers a professional aesthetic but also meets the stringent standards of Automotive, Truck, Bus, & Off-Road applications. With FAKRA Type compatibility, this assembly guarantees reliable connectivity in even the most demanding environments. Upgrade your automotive setup with this essential component for enhanced functionality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2301238-1
Color: Black
Series: MCON Interconnection System
Number of Rows: 4
Number of Positions: 49
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2301238-1
Body Material: PBT GF
Blank Cavity Position: 0
Mating Tab Width: .63 mm / .024 in
Connector Style: Housing for female terminals
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: Locking Lance
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: