5-963715-1

MQS0,63 Sn rec LL unseal. 0,5-0,75

Enhance your automotive, truck, bus, and off-road wiring with our MQS0.63 Sn rec LL unseal terminals. Designed for durability in harsh environments, these terminals feature a crimp contact method with tin plating, ensuring secure and reliable connections. With an amperage rating of 7.5 A and operating temperature range of -40 to 120 °C (-40 to 248 °F), they are suitable for a wide range of applications. The F-Crimp design and locking lance feature provide added stability, while the receptacle splice type allows for easy installation. Compliant with RoHS regulations, these terminals offer a high level of environmental responsibility. Perfect for 20 AWG wires (.5-.75 mm²), they are a must-have for any automotive wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-963715-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-963715-1
series:MQS
Interface Plating:Tin (Sn)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.3 - 1.9 mm / .051 - .074 in
Wire Size Search:18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2024P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Download
07/10/2023P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Download
04/20/2023P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply.Download
02/23/2023P-23-024138 - Packaging change cancellation. ancellation of following PCN: PCN-22-023134. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs.
Download
11/02/2022P-22-023134 - Packaging Method/Quantity Changing. This product change notification (PCN) is to inform about change in TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 10.000 pcs to 11.000 pcs/reel and therefore from 40.000 pcs to 44.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 40.000 pcs to 44.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN.
Download
05/09/2022P-22-022374 - Tool\process transfer. We hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. Download
07/28/2021P-21-021197 - Product improvement.TE wants to change NA shipping location of parts to NCDC and make changes on the PO accordingly and correctly align the shipping point with Lear.Download
03/25/2021P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request Download
02/19/2021P-21-020376 - Product Improvement. AFFECTS CUSTOMERS IN NA REGION ONLY! Additional manufacturing source for NA customers only. Adding TE-China, Suzhou plant for alternate manufacturing source location for NA customers. PNs are currently in series production.
Download
06/30/2020P-20-018889 - stamping tool duplication. duplication of a stamping tool forMQS SOCKET CONTACT, Tool build and serial production at TE Woert.Download