2301559-2

EP 2.5 TPA Housing, 2 Pos

Enhance your electrical connections with this EP 2.5 TPA Housing, designed for optimal performance and durability. With two positions and a 4.5A amperage, it's perfect for signal applications. The housing is made of high-quality Nylon GF, ensuring reliable insulation and protection. Its cable mount design allows for easy installation, while the crimp termination method guarantees secure connectivity. This housing, in a natural color, is suitable for wire sizes ranging from 22 to 26 AWG. Operating efficiently in temperatures from -55 to 105°C, it meets RoHS compliance standards. Upgrade your connector system with this Housing for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2301559-2
Amperage: 4.5 A
Connector Type: Housing
Housing Material: Nylon - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Alloy
Overall Width: .377 in, 9.58 mm
Overall Height: .315 in, 8 mm
Overall Length: .287 in, 7.3 mm
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Number of Positions: 2
Housing Color: Natural
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Wire Size: .13 - .33 mm², 22 - 26 AWG
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Plug
Operating Voltage: 250 VAC
SKU: AMP2301559-2
series: Economy Power 2.5
Housing Entry Configuration: Both Ends Closed
CSA Certified: Pending
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Latch
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: