2302317-1
RA ASSY, 7 Row, Cent DP, MULTIGIG RT 2-S
Part Aliases: TE Connectivity null
Introducing the RA ASSY, a high-performance daughtercard connector designed for seamless board-to-board connections in aerospace, defense, and marine applications. With 7 rows and 112 positions, this connector offers ample connectivity for signal transmission. Featuring a right-angle mount orientation and through-hole press-fit termination method, it ensures secure and reliable installation. The LCP-GF housing material guarantees durability, while the 100Ω impedance and 32 pairs facilitate efficient data transfer. With 16 columns and 8 signal positions per column, it provides versatility in circuit configurations. RoHS compliance ensures environmental responsibility, making it an ideal choice for demanding environments. Explore the RA ASSY for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302317-1 |
Series: | MULTIGIG RT 2-S |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 32 |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
Connector and Contact Terminate To: | Printed Circuit Board |
Number of Columns: | 16 |
Number of Signal Positions: | 8 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 40 |
Signal Arrangement: | Differential |
Part Aliases: | null 2302317-1 |
SKU: | AMP2302317-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download |