2302450-1
MATENET, FEMALE INSERT MODUL, BLACK
Introducing the MATEnet Female Insert Module, designed for seamless integration in automotive, truck, bus, and off-road applications. With a sleek black finish and a 180° cable exit angle, this connector ensures efficient and reliable connectivity. Featuring a single row with 2 positions and a pitch of 1.8mm (.07 in), it is perfect for compact installations. While not conn_pos_assurance_capable, it guarantees secure connections in any setup. Compliant with RoHS standards, this module is both environmentally friendly and high-performing. Upgrade your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302450-1 |
Color: | Black |
Series: | MATEnet |
Number of Rows: | 1 |
Pitch: | .07 in, 1.8 mm |
Number of Positions: | 2 |
Cable Exit Angle: | 180° |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2302450-1 |
Body Material: | PA GF |
Mating Tab Width: | .5 mm / .019 in |
Height: | 4.9 mm / .192 in |
Length: | 5.25 mm / .206 in |
Width: | 15.95 mm / .627 in |
Polarized: | Yes |
Terminal Position Assurance: | No |
Mounting Feature: | Without |
Circuit Application: | Signal |
Serviceable: | No |
Connector Style: | Housing for female terminals |
Strain Relief: | No |
Connector System: | Wire-to-Wire |
Sealable: | No |
Hybrid Connector: | No |
Primary Locking Feature: | Integrated in Housing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |