Enhance the durability and performance of your AMPSEAL 16 connectors with this PIN CONN CVR. Designed for industrial and commercial transportation applications, this black backshell features a 2-position configuration with AMPSEAL 16 series compatibility. Crafted from UL 94V-0 rated polyamide, it ensures reliable operation even in harsh environments, with a wide operating temperature range from -40 to 125 °C (-40 to 257 °F). The included strain relief provides added protection, while the 90° cable exit angle offers flexibility in installation. Packaged in a convenient bag/box, this accessory is essential for maintaining secure wire-to-device connections in automotive settings. Rest assured of its quality and environmental compliance with its RoHS certification. Elevate your connector assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302481-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302481-1
SKU:AMP2302481-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: