2302481-2
PIN CONN CVR ASSY,2POS,AMPSEAL 16,90 DEG
Enhance the connectivity of your automotive applications with this 2-position Pin Connector Cover Assembly from the AMPSEAL 16 series. Designed for durability and performance, the black Polyamide body with UL 94V-0 flammability standard ensures reliability in industrial and commercial transportation environments. Featuring a 90-degree cable exit angle and strain relief for added protection, this accessory is essential for secure wire-to-device connections. With an operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, you can trust in its quality and longevity. Packaged in a convenient bag/box, it's ready to streamline your installation process efficiently. Elevate your automotive connector setup with this essential backshell component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302481-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302481-2 |
SKU: | AMP2302481-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |