2302483-3
PIN CONN CVR ASSY,4POS,AMPSEAL 16,90 DEG
Enhance your automotive connector assembly with this PIN CONN CVR ASSY, featuring a 90-degree angled design for optimal cable routing. The AMPSEAL 16 series guarantees reliable performance, with a rugged Polyamide body meeting UL 94V-0 flammability standards. Strain relief is built-in for added durability, ensuring secure connectivity in industrial and commercial transportation applications. With four positions and a Wire-to-Device connector system, this accessory is essential for maintaining seamless operations. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a dependable solution for your connectivity needs. Packaged in a convenient bag/box, it's easy to integrate into your setup while meeting RoHS compliance standards. Elevate your automotive connector setup with this essential backshell accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302483-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302483-3 |
SKU: | AMP2302483-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |