2302486-2

PIN CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG

Enhance the connectivity of your automotive applications with our Pin Conn Cover Assembly. Designed for AMPSEAL 16 series connectors, this 90-degree backshell accessory ensures secure cable termination with strain relief included. Crafted from durable black Polyamide meeting UL 94V-0 flammability standards, it guarantees reliable performance in industrial and commercial transportation environments. With twelve positions for optimal functionality, it offers a seamless wire-to-device connection. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), this essential component is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connector setup with this high-quality accessory, packaged conveniently in a bag/box for ease of use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302486-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302486-2
SKU:AMP2302486-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: