2302488-1

SOC CONN CVR ASSY,2POS,AMPSEAL 16,90 DEG

Enhance the protection and durability of your electrical connections with this SOC CONN CVR ASSY. Designed for AMPSEAL 16 series connectors, this black backshell assembly features a 90-degree cable exit angle for efficient installation in tight spaces. Crafted from UL 94V-0 rated polyamide, it ensures reliable performance in industrial and commercial transportation applications. The strain relief included helps prevent damage to cables, while the two-position design accommodates a variety of wiring setups. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this accessory is a crucial component for maintaining secure and efficient wire-to-device connections. Packaged in a convenient bag/box, it's easy to store and transport, making it a must-have for automotive professionals. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connector assemblies with this essential automotive accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302488-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302488-1
SKU:AMP2302488-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: