2302488-3
SOC CONN CVR ASSY,2POS,AMPSEAL 16,90 DEG
Enhance the connectivity of your automotive systems with this two-position SOC CONN CVR ASSY from the AMPSEAL 16 series. The 90-degree backshell, designed for Wire-to-Device connection, ensures secure and efficient cable management. Crafted from durable black Polyamide with a UL 94V-0 flammability standard, it guarantees reliable performance even in the harshest environments. Complete with strain relief for added protection, this accessory is ideal for Industrial & Commercial Transportation applications. Operating temperatures ranging from -40 to 125°C (-40 to 257°F) make it suitable for a wide range of use cases. Compliant with RoHS standards, it offers both quality and sustainability assurance. Upgrade your automotive connectors with this essential component for seamless functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302488-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302488-3 |
SKU: | AMP2302488-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |