2302491-1

SOC CONN CVR ASSY,3POS,AMPSEAL 16,90 DEG

Enhance your automotive connector setup with this essential SOC CONN CVR ASSY, boasting a 3POS configuration in the AMPSEAL 16 series. Crafted for durability and performance, this black backshell assembly features a 90-degree angle for seamless integration. With a strain relief included, it ensures secure cable connections in demanding industrial and commercial transportation environments. Made of UL 94V-0 certified polyamide, it guarantees safety and reliability. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it's a must-have accessory for wire-to-device connections. Compliant with RoHS standards, this assembly is not only efficient but also environmentally friendly. Upgrade your automotive connectors with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302491-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:3
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302491-1
SKU:AMP2302491-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: