2302493-3

SOC CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG

Enhance the durability and performance of your 6-position AMPSEAL 16 connectors with this black SOC CONN CVR ASSY accessory. Crafted from UL 94V-0-rated polyamide, it ensures reliable protection and strain relief, essential for industrial and commercial transportation applications. With a 90° cable exit angle and an operating temperature range of -40 to 125°C (-40 to 257°F), this backshell is designed to withstand harsh environments. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your wire-to-device connection setup with this essential component, packaged for convenience in a bag/box.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302493-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:6
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302493-3
SKU:AMP2302493-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: