2302495-3

SOC CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG

Enhance the durability and functionality of your AMPSEAL 16 connector with this SOC CONN CVR ASSY, featuring a 90° angled backshell for strain relief and secure cable connections. Crafted from black UL 94V-0 rated Polyamide, it ensures high performance in industrial and commercial transportation environments. With 12 positions for optimal connectivity, it meets the demands of automotive applications. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it guarantees reliability in diverse conditions. Indispensable for wire-to-device connections, this accessory is RoHS compliant, aligning with environmental standards. Packaged in a convenient bag/box, it offers efficient installation for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302495-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302495-3
SKU:AMP2302495-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: