2302785-1
RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3
Part Aliases: TE Connectivity null
The RA PLUG ASSY for the MULTIGIG RT 3 series, featuring a 7-row design for enhanced connectivity. This daughtercard connector, suitable for board mount with through-hole press-fit termination, is engineered with precision. With a pitch of 1.8mm and 100Ω impedance, it ensures reliable signal transmission. The LCP-GF housing and aerospace defense & marine-grade construction guarantee durability in demanding environments. Offering 112 positions in a right-angle mount orientation, this connector is ideal for high-speed applications. RoHS compliance further underscores its quality, making it a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302785-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 32 |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 16 |
Number of Signal Positions: | 8 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 40 |
Signal Arrangement: | Differential |
Part Aliases: | null 2302785-1 |
SKU: | AMP2302785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |