2302786-1
RAPLUGASSY,7ROWLEFTEND,HALF,VPX,MGRT3
Introducing the RAPLUGASSY, a versatile daughtercard connector designed for high-speed applications in aerospace, defense, and marine industries. Featuring a 7-row, right-angle mount with half the pitch of standard connectors, it offers efficient board-to-board connectivity. With 56 positions, including 6 power and 16 signal contacts, this connector supports complex power and signal transmission requirements. Constructed with durable LCP-GF housing material, it ensures reliable performance in harsh environments. Each row is spaced at 1.35mm, meeting tight layout demands. The RAPLUGASSY is ideal for power and signal applications, providing secure and efficient connection solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302786-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 4 |
Number of Positions: | 56 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 8 |
Number of Power Positions: | 6 |
Number of Signal Positions: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 11 |
Part Aliases: | null;2302786-1 |
SKU: | AMP2302786-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |