2302788-2
VERTRECASSY,LEFTEND, HALF, MGRT3
Enhance your PCB connectivity with the VERTRECASSY,LEFTEND, HALF, MGRT3 from our MULTIGIG RT 3 series. This high-performance motherboard connector features a 1 A amperage and durable LCP - GF housing for reliable operation. With 72 positions in a 9-row configuration, it offers ample connectivity options. Designed for board mount installation with Through Hole - Press-Fit termination, it ensures secure and efficient assembly. Operating at a pitch of 1.8 mm, it's suitable for power and signal applications, meeting aerospace, defense, and marine standards. RoHS compliant and lead-free, it's an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302788-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 72 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 8 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | 2302788-2 |
SKU: | AMP2302788-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |