2302790-2
VERTRECASSY,RIGHTEND,MULTIGIG RT3
Experience seamless data and power transmission with the VERTRECASSY,RIGHTEND,MULTIGIG RT3 backplane connector. Designed for high-performance applications, this receptacle features a 1A amperage and 100Ω impedance. With 144 positions arranged in 9 rows, it ensures efficient connectivity on your PCB. The LCP-GF housing material and through-hole press-fit termination method guarantee durability and stability in operation. Suitable for aerospace, defense, and marine industries, this vertical mount connector is RoHS compliant, aligning with modern environmental standards. Perfect for power and signal applications, it offers reliable performance in board-to-board configurations. Upgrade your connectivity solutions with this essential component for your motherboard setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302790-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 144 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | 2302790-2 |
SKU: | AMP2302790-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |