2302794-2
RAPLUGASSY,CENTERRP0,RTM,VPX,MGRT3
Elevate your connectivity with the RAPLUGASSY, CENTER RP0, RTM, VPX, MGRT3 Daughtercard Connector. Designed for seamless board-to-board integration, this high-performance connector boasts a robust construction of LCP - GF housing material and features 112 positions with 20 pairs for efficient power and signal transmission. With a 1A amperage, 100Ω impedance, and 1.8mm pitch, it ensures reliable performance in demanding environments. Its through-hole press-fit termination method and right-angle mount orientation offer easy installation, while its Aerospace Defense & Marine grade certification guarantees quality and durability. RoHS compliant and lead-free, this connector is the perfect choice for critical applications in aerospace, defense, and marine industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302794-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 20 |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 16 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 20 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 31 |
Part Aliases: | 2302794-2 |
SKU: | AMP2302794-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |