2302795-1
RAPLUGASSY,CENTERDP,RTM,VPX,MG RT3
Introducing the RAPLUGASSY, a center-stack daughtercard connector from our RT3 series, designed for high-speed signal transmission in demanding environments. With a rugged LCP-GF housing, this connector ensures reliable performance in aerospace, defense, and marine applications. Featuring a right-angle mount, 1 A amperage, and 100 Ω impedance, it offers optimal signal integrity. The board-to-board configuration, with 112 positions in 7 rows, allows for efficient signal routing. With 32 pairs of contacts, including 8 signal and 40 ground positions, it enables high-speed differential data transmission. The 1.8 mm pitch and through-hole press-fit termination ensure secure and stable connections. Uniquely suited for RTM, VPX, and MG applications, this connector is ideal for next-generation electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302795-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 32 |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 16 |
Number of Signal Positions: | 8 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 40 |
Signal Arrangement: | Differential |
Part Aliases: | null;2302795-1 |
SKU: | AMP2302795-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download |