2302796-2
RAPLUGASSY,LEFTEND,HALF,RTM,VPX,MGRT3
Enhance signal transmission with this high-performance RAPLUGASSY Left-End Connector, part of the MULTIGIG RT 3 series. Designed for optimal connectivity in aerospace, defense, and marine applications, this daughtercard plug features a 56-position, 7-row configuration with 16 pairs, ensuring efficient data transfer. Its LCP-GF housing and press-fit termination method guarantee durability and stability in rugged environments. With an impedance of 100 Ω and right-angle mount orientation, this connector delivers reliable performance. RoHS compliant and suitable for lead-free solder processes, it meets stringent industry standards. Elevate your PCB connectivity with this precision-engineered component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302796-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 16 |
Number of Positions: | 56 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 8 |
Number of Signal Positions: | 4 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 20 |
Signal Arrangement: | Differential |
Part Aliases: | 2302796-2 |
SKU: | AMP2302796-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |