2305909-2
SMT TB PARALLEL PLUG, 5.0MM, 2 POS
Enhance your industrial connectivity with our SMT TB Parallel Plug. Designed for optimal performance, this 5.0mm plug features 2 positions, ensuring seamless power transmission. With a durable thermoplastic housing and copper alloy contacts plated with tin, it guarantees reliability in even the most demanding environments. Suitable for wire sizes ranging from 12 to 26 AWG, it offers versatility for various applications. With RoHS compliance and a maximum voltage rating of 300V AC, you can trust in its quality and safety. Upgrade your terminal block setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305909-2 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2305909-2 |
SKU: | AMP2305909-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |