2306038-1
MINI HERM ASSY - SELECT GOLD
Experience seamless power connectivity with our Mini Herm Assembly in Select Gold housing. Crafted with high-quality Liquid Crystal Polymer, this Surface Mount connector ensures reliable performance in industrial environments. With a pitch of 4mm and Hermaphroditic contact type, it guarantees efficient power transmission with a contact amperage of 3A. Its UL 94V-0 flammability standard certification offers peace of mind in terms of safety. Featuring a natural housing color and pocket tape on reel packaging, this connector is designed for ease of use in PCB mounting applications. Its gold-plated contact mating area ensures optimal conductivity, while the nickel underplating enhances durability. RoHS compliant and suitable for lead-free solder processes, it meets the highest standards of environmental responsibility. Ideal for Board to Board configurations, this PCB Mount Hermaphroditic Connector is perfect for various electronic applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2306038-1 |
Housing Material: | Liquid Crystal Polymer |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.81 - 7.62 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Co-Planar |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | None |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2306038-1 |
SKU: | AMP2306038-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |