2306454-3

SPRING FINGER 2.3H

Introducing our Spring Finger, designed for high-performance connectivity in power and signal circuit applications. With a contact length of 2.4mm and width of 1mm, this stainless steel component ensures reliable contact with a current rating of 1A. Featuring gold plating on the contact mating area and PCB contact term, it guarantees optimal conductivity. The C-Clip design with side protection offers secure attachment to printed circuit boards. RoHS compliant and lead-free solder capable, this component is suitable for a wide range of applications. Packaged in tape and reel format for easy handling, it is ideal for high-volume production. Operating in temperatures ranging from -40 to 85°C, it ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with our premium Spring Finger.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2306454-3
Contact Material:Stainless Steel
Contact Length:.094 in, 2.4 mm
Contact Width:.039 in, 1 mm
Package Quantity:5000
Contact Amperage:1 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 85 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.091 in, 2.3 mm
Scalable:No
Spring Finger Type:Ultra Small - C-Clip
Side Protected:Yes
Contact Working Range High:.055 in, 1.4 mm
Contact Working Range Low:.075 in, 1.9 mm
Part Aliases:2306454-3
SKU:AMP2306454-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: