2306654-3
SPRING FINGER 1.8H
Introducing the ultra-small Spring Finger 1.8H, a crucial component for power and signal circuit applications. Crafted from durable stainless steel with a gold contact mating area plating, this high-quality connector ensures reliable performance. With a contact length of 2.4mm and width of 1mm, it offers precise connectivity in tight spaces. Side-protected and operating within a temperature range of -40 to 85°F, it guarantees longevity and stability. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards. Ideal for board-to-board connections, this versatile component comes in a package of 7000, making it perfect for large-scale projects. Upgrade your electronic systems with the Spring Finger 1.8H for seamless connectivity and superior functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2306654-3 |
Contact Material: | Stainless Steel |
Contact Length: | .094 in, 2.4 mm |
Contact Width: | .039 in, 1 mm |
Package Quantity: | 7000 |
Contact Amperage: | 1 A |
Number of Positions: | 1 |
GPL: | K85 |
Operating Temperature Range: | -40 - 85 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .071 in, 1.8 mm |
Scalable: | No |
Spring Finger Type: | Ultra Small - C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .035 in, .9 mm |
Contact Working Range Low: | .055 in, 1.4 mm |
Part Aliases: | 2306654-3 |
SKU: | AMP2306654-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2024 | P-23-025431 - Assembly Line Transfer. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE's suppliers). Target transfer schedule to be finished by the end of January 2024. | Download |