| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2307817-6 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2307817-6 |
2307817-6
| Heilind Number: | AMP2307817-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2307817-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance board-to-board header. Featuring a surface mount termination method and a shrouded vertical orientation, it ensures secure and reliable connections in your electronic designs. With a pitch of 2mm (.079 in) and two rows of six positions, it offers ample flexibility for your PCB layout needs. RoHS compliant and engineered for efficiency, this connector is a must-have for seamless mezzanine and board stacking applications. Elevate your projects with the precision and quality of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842126-3 | ![]() | |
| TE Connectivity 2842138-3 | ![]() | |
| TE Connectivity 2842142-3 | ![]() |


