2312435-5

Heilind Number:AMP2312435-5
Manufacturer:TE Connectivity
Manufacturer Number:2312435-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TAB1.2X0.6,MS,WITH PLATING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2312435-5
Termination Method:Press-Fit
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2312435-5

Detailed Description

This 1.2 x 0.6-inch tab connector, crafted from durable MS material with plating for enhanced conductivity, is a reliable component for automotive, truck, bus, and off-road applications. Featuring a press-fit termination method, it ensures secure and efficient assembly. With an operating temperature range of -40 to 130°C (-40 to 266°F), this connector is suitable for use in a variety of environments. Its compact yet robust design makes it an essential component for maintaining seamless connectivity in automotive systems. Trust in this high-quality connector for optimal performance in your vehicle.