2313376-2

Heilind Number:AMP2313376-2
Manufacturer:TE Connectivity
Manufacturer Number:2313376-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

NanoRF, BP, 12 POS, 67.3 D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2313376-2
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Aluminum Alloy
Contact Amperage:1 A
Number of Positions:12
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:K788
Number of Coaxial Contacts:12
Body Finish:Trivalent Chromate
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2313376-2
SKU:AMP2313376-2

Detailed Description

Experience seamless signal transmission with our NanoRF connector, designed for high-performance applications in aerospace, defense, and marine industries. Featuring a rugged aluminum alloy body with trivalent chromate finish, this vertical panel mount connector ensures reliable connectivity in harsh environments. With 12 positions and 50 Ω impedance, it offers precision in signal transmission, meeting the demanding requirements of modern technology. Its Beryllium Copper center contact and cable-to-cable connector system guarantee secure and efficient connections. Operating efficiently in extreme temperatures from -65 to 120 °C (-85 to 248 °F), this connector is a versatile solution for various signal transmission needs. RoHS compliant and lead-free solder processes, it upholds environmental standards while delivering exceptional performance. Upgrade your connectivity with our NanoRF connector.