2314868-6

Heilind Number:AMP2314868-6
Manufacturer:TE Connectivity
Manufacturer Number:2314868-6
ECAD Model:
3D Model

Description:

6P,2MM,BB,REC,SRVT,2.0,0.1AU,TB,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2314868-6
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:6
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2314868-6

Detailed Description

Power your electronic connections with this high-performance board-to-board connector. With an amperage of 2 A, it delivers reliable power transmission for your devices. The through-hole solder termination method ensures secure and stable connections, while the shrouded header type offers added protection. Featuring six positions and a vertical mount orientation, it's ideal for a variety of PCB applications. With a pitch of 2 mm (.079 in) and RoHS compliance, this connector meets industry standards for quality and environmental responsibility. Upgrade your connectivity with this essential component.