| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314870-4 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314870-4 |
2314870-4
| Heilind Number: | AMP2314870-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314870-4 |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuit with this high-quality 4-position vertical socket. With a 2A amperage rating and through-hole solder termination method, it's perfect for reliable connections on your PCB. The 2mm pitch and shrouded header type ensure proper alignment and protection, while RoHS compliance guarantees environmentally friendly manufacturing. Whether you're stacking boards or creating mezzanine connections, this board-to-board header is a must-have component in your electronic projects.


