2315752-4

4P, MICRO MNL RCPT HSG SINGLE ROW, V0 GW

Meet VDE and UL standards with this Cable Mount (Free-Hanging) connector, suitable for power and signal applications. Made of Nylon 6/6 housing material with a natural color, it offers durable performance with a flammability standard of UL 94V-0. The 4-position inline layout, with a 3mm pitch, accommodates wires ranging from .051 to .517mm². Operating at 250V AC/DC and 5A, it ensures reliable connectivity. Featuring a locking latch for mating retention and polarization for alignment, this connector guarantees secure and accurate connections. With 12000 pieces in a box, it's ideal for bulk installations. RoHS compliant and lead-free solder capable, it meets environmental and safety regulations. Perfect for appliances and other applications, this connector is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2315752-4
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Package Quantity:12000
Contact Amperage:5 A
Number of Positions:4
Housing Color:Natural
GPL:239
Mating Retention Type:Locking Latch
Packaging:Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm²
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:VDE UL
Material Flammability Standard:UL 94V-0
Part Aliases:2315752-4
SKU:AMP2315752-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: