2315758-2
2P MICRO MNL PLUG HSG PNL MT DBL RW V0 G
Meet UL and VDE standards with our 2-row panel mount connector, designed for efficient power and signal transmission. Constructed with durable Nylon 6/6 housing material in a natural color, this connector offers reliable performance in various applications. Featuring a pitch of 3mm (.118 in) and a voltage rating of 250V AC/DC, it ensures safe and stable connectivity. With a crimp termination method and 5A contact amperage, it's suitable for wire sizes ranging from .051 to .517 mm². The locking latch panel mount feature provides secure installation, while the compact design, with a length of 16.89mm, allows for space-saving connectivity. RoHS compliant and tested for VDE, this connector is a dependable choice for appliances and other electronic devices. With a package quantity of 25,000, it's ideal for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2315758-2 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 25000 |
Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Locking Latch |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm² |
Contact Layout: | Matrix |
Connector Length: | 16.89 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2315758-2 |
SKU: | AMP2315758-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |