2315786-2

2P MICRO MNL PLUG HSG PNL MT SGL RW V0 G

Meet stringent safety standards with this high-quality 2-position inline connector, suitable for both power and signal applications. Crafted with durable Nylon 6/6 housing in a natural color, it offers reliable performance in a wide range of environments. UL and VDE certified for peace of mind, it can handle up to 250V AC/DC and 5A of current, making it ideal for appliances and other electronic devices. With a crimp termination method and a pitch of 3mm, installation is a breeze on panels with a thickness of .062-.091 inches. Featuring a locking latch for secure mounting, this connector ensures a stable connection. RoHS compliant and tested for lead-free solder processes, it's also environmentally friendly. With a package quantity of 36,000, it's perfect for large-scale projects. Whether you're a professional electrician or a DIY enthusiast, this connector is a must-have for your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2315786-2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:36000
Panel Thickness:.062 - .091 in, 1.57 - 2.3 mm
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
GPL:239
Packaging:Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Locking Latch
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm²
Contact Layout:Inline
Connector Length:16.89 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:UL VDE
Material Flammability Standard:UL 94V-0
Part Aliases:2315786-2
SKU:AMP2315786-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: